8762MN 008100 | ||
---|---|---|
DigiKey Part Number | BEL1123-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8762MN 008100 | |
Description | CABLE 2COND 20AWG GRAY SHLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.18750 | ¥1,318.75 |
200 | ¥12.73510 | ¥2,547.02 |
300 | ¥12.20737 | ¥3,662.21 |
500 | ¥11.83074 | ¥5,915.37 |
1,000 | ¥11.22785 | ¥11,227.85 |
2,500 | ¥10.54965 | ¥26,374.12 |
5,000 | ¥10.02216 | ¥50,110.80 |