8522 004100 | |
---|---|
DigiKey Part Number | BEL1668-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 004100 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.59160 | ¥1,259.16 |
200 | ¥12.15995 | ¥2,431.99 |
300 | ¥11.65637 | ¥3,496.91 |
500 | ¥11.29650 | ¥5,648.25 |
1,000 | ¥10.72087 | ¥10,720.87 |
2,500 | ¥10.07334 | ¥25,183.35 |
5,000 | ¥9.56967 | ¥47,848.35 |