8522 002100 | |
---|---|
DigiKey Part Number | BEL1106-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 002100 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,345.49000 | ¥1,345.49 |
3 | ¥1,244.77333 | ¥3,734.32 |
5 | ¥1,201.60800 | ¥6,008.04 |
7 | ¥1,172.82000 | ¥8,209.74 |
10 | ¥1,144.04600 | ¥11,440.46 |
25 | ¥1,072.09200 | ¥26,802.30 |
50 | ¥1,014.52780 | ¥50,726.39 |