2412 00xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412 009U1000

DigiKey Part Number
BEL1337-1000-ND
Manufacturer
Manufacturer Product Number
2412 009U1000
Description
CABLE CAT6 8COND 23AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
0°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,316.30000¥3,316.30
2¥3,153.45500¥6,306.91
3¥3,061.29333¥9,183.88
5¥2,948.32400¥14,741.62
7¥2,875.77571¥20,130.43
10¥2,800.39900¥28,003.99
25¥2,613.90400¥65,347.60
Manufacturers Standard Package
Alternate Color
CABLE CAT6 8CON 23AWG BLUE
In-Stock: 6000
Unit Price: ¥3.21645