ZM7332G-65504-T2 | ||
---|---|---|
DigiKey Part Number | ZM7332G-65504-T2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZM7332G-65504-T2 | |
Description | IC DIGITAL PWR CONTROLLER 64QFN | |
Customer Reference | ||
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN-EP (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFN | |
Supplier Device Package | 64-QFN-EP (9x9) | |
Base Product Number |