DP8160G-T050 | ||
---|---|---|
DigiKey Part Number | 179-2568-ND | |
Manufacturer | ||
Manufacturer Product Number | DP8160G-T050 | |
Description | DC DC CONVERTER 0.7-2.75V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 2.75V 60A 8V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 24-SIP Module, 23 Leads | |
Size / Dimension | 2.40" L x 0.55" W x 1.10" H (61.0mm x 14.0mm x 28.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.02000 | ¥451.02 |
5 | ¥447.52400 | ¥2,237.62 |
10 | ¥444.01100 | ¥4,440.11 |
25 | ¥429.91040 | ¥10,747.76 |
50 | ¥408.76800 | ¥20,438.40 |
100 | ¥380.57710 | ¥38,057.71 |