DM7308G-65512-R100 | ||
---|---|---|
DigiKey Part Number | 179-DM7308G-65512-R100TR-ND - Tape & Reel (TR) 179-DM7308G-65512-R100CT-ND - Cut Tape (CT) 179-DM7308G-65512-R100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM7308G-65512-R100 | |
Description | IC DIGITAL PWR CONTROLLER 64QFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.07000 | ¥260.07 |
10 | ¥239.82800 | ¥2,398.28 |
25 | ¥229.05080 | ¥5,726.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥204.79860 | ¥20,479.86 |
300 | ¥195.36713 | ¥58,610.14 |