DP8120G-T100 | ||
---|---|---|
DigiKey Part Number | 179-2570-ND | |
Manufacturer | ||
Manufacturer Product Number | DP8120G-T100 | |
Description | DC DC CONVERTER 0.7-5.5V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 20A 8V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module | |
Size / Dimension | 1.60" L x 0.41" W x 0.84" H (40.6mm x 10.4mm x 21.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.44000 | ¥296.44 |
5 | ¥294.14000 | ¥1,470.70 |
10 | ¥291.85900 | ¥2,918.59 |
25 | ¥287.29760 | ¥7,182.44 |
50 | ¥273.61760 | ¥13,680.88 |
100 | ¥250.81610 | ¥25,081.61 |
250 | ¥246.25580 | ¥61,563.95 |