DP7010G-R100 | ||
---|---|---|
DigiKey Part Number | 179-2578-2-ND - Tape & Reel (TR) 179-2578-1-ND - Cut Tape (CT) 179-2578-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DP7010G-R100 | |
Description | DC DC CONVERTER 0.7-5.5V | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 10A 8V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.10" L x 0.55" W x 0.28" H (27.9mm x 14.0mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.43000 | ¥269.43 |
5 | ¥267.39400 | ¥1,336.97 |
10 | ¥265.32600 | ¥2,653.26 |
25 | ¥261.18200 | ¥6,529.55 |
50 | ¥248.74320 | ¥12,437.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥228.01460 | ¥22,801.46 |
300 | ¥223.86890 | ¥67,160.67 |