LFMWLT150-1302 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 0
Unit Price: ¥0.00000
Datasheet
LFMWLT150-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFMWLT150-1000
EOS Power (M)WLT150 Economical Green Series Power Supplies

LFMWLT150-1302

DigiKey Part Number
179-LFMWLT150-1302-ND
Manufacturer
Manufacturer Product Number
LFMWLT150-1302
Description
AC/DC CONVERTER 15V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT150-1302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.67 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.9 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2025/12/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.23000¥660.23
5¥628.79200¥3,143.96
10¥615.73500¥6,157.35
25¥598.88400¥14,972.10
72¥580.00014¥41,760.01
144¥567.94847¥81,784.58
Manufacturers Standard Package