HRP2320-9RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP2320-9RG

DigiKey Part Number
179-2537-ND
Manufacturer
Manufacturer Product Number
HRP2320-9RG
Description
DC/DC CONVERTER 2X12V 288W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 12A, 12A 150V Input
Datasheet
 Datasheet
EDA/CAD Models
HRP2320-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
150V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A, 12A
Power (Watts)
288W
Applications
ITE (Commercial), Railway
Efficiency
94.5%
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
6.63" L x 4.37" W x 3.15" H (168.5mm x 111.0mm x 80.0mm)
Approval Agency
CE, CSA, EN, IEC, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,846.14000¥7,846.14
6¥7,520.10500¥45,120.63
Manufacturers Standard Package