S558-5500-JV | ||
---|---|---|
DigiKey Part Number | 507-2171-2-ND - Tape & Reel (TR) 507-2171-1-ND - Cut Tape (CT) 507-2171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S558-5500-JV | |
Description | XFRMR LAN 5G 60W POE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.600" W (17.53mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.71mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.18000 | ¥45.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥25.71616 | ¥9,772.14 |
760 | ¥24.93683 | ¥18,951.99 |
1,140 | ¥24.15755 | ¥27,539.61 |