0ACH-9800-TE | ||
---|---|---|
DigiKey Part Number | 507-0ACH-9800-TETR-ND - Tape & Reel (TR) 507-0ACH-9800-TECT-ND - Cut Tape (CT) 507-0ACH-9800-TEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ACH-9800-TE | |
Description | FUSE BRD MT 80A 125VAC 72VDC SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 80 A 125 V AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ACH-9800-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 1700 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00044 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.02000 | ¥62.02 |
5 | ¥59.83800 | ¥299.19 |
10 | ¥57.70200 | ¥577.02 |
50 | ¥44.88040 | ¥2,244.02 |
100 | ¥37.39980 | ¥3,739.98 |
250 | ¥36.33120 | ¥9,082.80 |
500 | ¥30.98828 | ¥15,494.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.38544 | ¥29,385.44 |
2,000 | ¥26.71408 | ¥53,428.16 |