0ACG-2500-TE | |
---|---|
DigiKey Part Number | 507-0ACG-2500-TETR-ND - Tape & Reel (TR) 507-0ACG-2500-TECT-ND - Cut Tape (CT) 507-0ACG-2500-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-2500-TE |
Description | FUSE BRD 2.5A 350VAC 500VDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V AC 500 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.6 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |
5 | ¥30.92200 | ¥154.61 |
10 | ¥29.85900 | ¥298.59 |
50 | ¥23.45840 | ¥1,172.92 |
100 | ¥19.19350 | ¥1,919.35 |
250 | ¥18.66048 | ¥4,665.12 |
500 | ¥15.99452 | ¥7,997.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.92832 | ¥14,928.32 |
2,000 | ¥13.86198 | ¥27,723.96 |
3,000 | ¥13.32883 | ¥39,986.49 |