




0821-1X1T-36-F | |
|---|---|
DigiKey Part Number | 5923-0821-1X1T-36-F-ND |
Manufacturer | |
Manufacturer Product Number | 0821-1X1T-36-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0821-1X1T-36-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.830" (21.08mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 10 | ¥40.38800 | ¥403.88 |
| 25 | ¥37.85760 | ¥946.44 |
| 50 | ¥36.04980 | ¥1,802.49 |
| 100 | ¥34.32820 | ¥3,432.82 |
| 480 | ¥30.73223 | ¥14,751.47 |
| 960 | ¥29.26638 | ¥28,095.72 |
| 1,440 | ¥28.44188 | ¥40,956.31 |
| 2,880 | ¥27.08614 | ¥78,008.08 |








