9116B | ||
---|---|---|
DigiKey Part Number | 22-9116B-ND | |
Manufacturer | ||
Manufacturer Product Number | 9116B | |
Description | DC CONV 150V 30A 1200W NO GPIB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 150VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 30A Output 1200W Features Memory, Programmable, RS-232, RS-485, and USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 115VAC, 230VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VDC | |
Current - Output | 0 ~ 30A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 19.024" L x 16.319" W x 1.752" H (483.20mm x 414.50mm x 44.50mm) | |
Features | Memory, Programmable, RS-232, RS-485, and USB Interface | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 30mV; 0.2% + 30mA | |
Voltage Regulation - Line | 0.02% + 20mV | |
Voltage Regulation - Load | 0.05% + 30mV | |
Current Regulation - Line | 0.02% + 10mA | |
Current Regulation - Load | 0.1% + 30mA | |
Ripple | 60mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,590.75000 | ¥21,590.75 |