RF600873 | ||
---|---|---|
DigiKey Part Number | 1543-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | RF600873 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.62680 | ¥65.67 |
100 | ¥1.95550 | ¥195.55 |
250 | ¥1.77224 | ¥443.06 |
500 | ¥1.46652 | ¥733.26 |
1,000 | ¥1.09997 | ¥1,099.97 |
2,500 | ¥1.00827 | ¥2,520.68 |
5,000 | ¥0.94718 | ¥4,735.90 |