RF600598 | ||
---|---|---|
DigiKey Part Number | 1543-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | RF600598 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.756" L x 0.571" W (70.00mm x 14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300,000 | ¥0.60968 | ¥182,904.00 |