RF600932 | ||
---|---|---|
DigiKey Part Number | 1543-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | RF600932 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.92700 | ¥39.27 |
25 | ¥3.66800 | ¥91.70 |
100 | ¥2.93410 | ¥293.41 |
250 | ¥2.72416 | ¥681.04 |
500 | ¥2.30498 | ¥1,152.49 |
1,000 | ¥1.78117 | ¥1,781.17 |
2,500 | ¥1.62398 | ¥4,059.95 |
5,000 | ¥1.51922 | ¥7,596.10 |