RF600570 | ||
---|---|---|
DigiKey Part Number | 1543-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | RF600570 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
25 | ¥2.59160 | ¥64.79 |
100 | ¥2.07390 | ¥207.39 |
500 | ¥1.62938 | ¥814.69 |
1,000 | ¥1.25907 | ¥1,259.07 |
5,000 | ¥1.07394 | ¥5,369.70 |
10,000 | ¥0.99987 | ¥9,998.70 |