26510-CAM | ||
---|---|---|
DigiKey Part Number | 243-26510-CAM-ND | |
Manufacturer | ||
Manufacturer Product Number | 26510-CAM | |
Description | MIGHTY VUE INSPECTOR 3 DIOPTER [ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.50" L x 6.20" W (190.50mm x 157.48mm) LED, (60) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 3 Diopter (1.75x), 7.50" L x 6.20" W (190.50mm x 157.48mm) | |
Bulb | LED, (60) | |
Arm | 36.00" (914.4mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,899.44000 | ¥3,899.44 |
25 | ¥3,174.92880 | ¥79,373.22 |