26501-XL58 | ||
---|---|---|
DigiKey Part Number | 243-1392-ND | |
Manufacturer | ||
Manufacturer Product Number | 26501-XL58 | |
Description | PROVUE SOLAS MAGNIFYING LAMP XL5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 8 Diopter (3x), 5.00" (127.00mm) Diameter LED, White (60) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 8 Diopter (3x), 5.00" (127.00mm) Diameter | |
Bulb | LED, White (60) | |
Arm | 36.00" (914.4mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,397.68000 | ¥1,397.68 |
5 | ¥1,326.62800 | ¥6,633.14 |
10 | ¥1,279.24000 | ¥12,792.40 |
25 | ¥1,269.76600 | ¥31,744.15 |
50 | ¥1,260.29040 | ¥63,014.52 |