Lamp, Magnifier 3.5 Diopter (1.88x) LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALREC-45-B

DigiKey Part Number
1844-1092-ND
Manufacturer
Manufacturer Product Number
ALREC-45-B
Description
LAMP MAG 6.85" LED 3.5 DIO 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 3.5 Diopter (1.88x) LED
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
3.5 Diopter (1.88x)
Manufacturer
O.C. White Co.
Bulb
LED
Series
Arm
45.00" (1143.0mm)
Packaging
Bulk
Color
Black
Part Status
Active
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Magnifier
Base Product Number
Voltage
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,735.76000¥2,735.76