
26505-LED-XL3 | |
|---|---|
DigiKey Part Number | 243-1291-ND |
Manufacturer | |
Manufacturer Product Number | 26505-LED-XL3 |
Description | LAMP MAGNIFIER 1.75X LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.50" x 6.20" (190.50mm x 157.48mm) LED, (60) |
Datasheet | Datasheet |
Category | Bulb LED, (60) |
Manufacturer Aven Tools | Arm 36.00" (914.4mm) |
Series | Color White |
Packaging Bulk | Mounting Type Edge Clamp |
Part Status Active | Weight 5 lbs (2.3 kg) |
Lamp/Magnifier Type Lamp, Magnifier | Base Product Number |
Lens Style/Size 3 Diopter (1.75x), 7.50" x 6.20" (190.50mm x 157.48mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,401.07000 | ¥2,401.07 |






