26505-ESL-XL5-UV

DigiKey Part Number
243-26505-ESL-XL5-UV-ND
Manufacturer
Manufacturer Product Number
26505-ESL-XL5-UV
Description
MIGHTY VUE PRO MAG LAMP 5D LED P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm) LED, White (48), UV (30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
100 ~ 240V
Lens Style/Size
5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm)
Bulb
LED, White (48), UV (30)
Arm
36.00" (914.4mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,884.46000¥2,884.46
5¥2,737.75000¥13,688.75
10¥2,639.97000¥26,399.70
25¥2,620.41720¥65,510.43
Manufacturers Standard Package