Lamp, Magnifier 5 Diopter (2.25x), 6.20" L x 7.50" W (157.48mm x 190.50mm) LED, White (60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26505-ESL-XL5

DigiKey Part Number
243-1284-ND
Manufacturer
Manufacturer Product Number
26505-ESL-XL5
Description
LAMP MAGNIFIER 2.25X LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 6.20" L x 7.50" W (157.48mm x 190.50mm) LED, White (60)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
5 Diopter (2.25x), 6.20" L x 7.50" W (157.48mm x 190.50mm)
Manufacturer
Aven Tools
Bulb
LED, White (60)
Series
Arm
36.00" (914.4mm)
Packaging
Box
Color
Black
Part Status
Active
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Magnifier
Weight
5 lbs (2.3 kg)
Voltage
115V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Factory Stock: 824
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,785.40000¥2,785.40