17401 | ||
---|---|---|
DigiKey Part Number | 243-1326-ND | |
Manufacturer | ||
Manufacturer Product Number | 17401 | |
Description | DESOLDER SOLDR STA 60W 2 CH 110V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desoldering, Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 130V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | Included, Not Specified | |
Temperature Range | 320°F ~ 900°F (160°C ~ 480°C) | |
Features | Temperature Control | |
Tip Cleaner | Scouring Pad and Sponge |