17401-GT | ||
---|---|---|
DigiKey Part Number | 243-1551-ND | |
Manufacturer | ||
Manufacturer Product Number | 17401-GT | |
Description | REPLACEMENT VACUUM CHAMBER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Vacuum Chamber | |
For Use With/Related Products | 17401 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.65000 | ¥47.65 |
10 | ¥44.21400 | ¥442.14 |
100 | ¥34.01070 | ¥3,401.07 |
1,000 | ¥29.96001 | ¥29,960.01 |
Attribute | Description |
---|---|
Other Names | 243-1551 |
Standard Package | 1 |