AO474A++220V | ||
---|---|---|
DigiKey Part Number | 2260-AO474A++220V-ND | |
Manufacturer | ||
Manufacturer Product Number | AO474A++220V | |
Description | 474A++ DIGITAL DESOLDERING STAT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 80W | |
Voltage - Input | 220VAC | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cord, Handpiece, Handpiece Holder, Maintenance Kit, Nozzle | |
Base Unit | 474A++ | |
Supplied Iron, Tweezer, Handle | B1002A | |
Supplied Tips/Nozzles | 1.8mm Tip | |
Workstand | - | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Internal Vacuum Pump, Sleep Mode | |
Tip Cleaner | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,416.76000 | ¥1,416.76 |