303D-L255M03 | ||
---|---|---|
DigiKey Part Number | 4827-303D-L255M03-ND | |
Manufacturer | ||
Manufacturer Product Number | 303D-L255M03 | |
Description | POGO PIN MAGNET TYPE, 3P, 25.5X4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Magnetic Connector Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 303D-L255M03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.67700 | ¥566.77 |
30 | ¥53.54133 | ¥1,606.24 |
60 | ¥52.23600 | ¥3,134.16 |
90 | ¥49.62456 | ¥4,466.21 |
240 | ¥44.40058 | ¥10,656.14 |
450 | ¥41.78887 | ¥18,804.99 |
960 | ¥36.56529 | ¥35,102.68 |