AGP 37 G-METALL | ||
---|---|---|
DigiKey Part Number | AE11022-ND | |
Manufacturer | ||
Manufacturer Product Number | AGP 37 G-METALL | |
Description | CONN BACKSHELL 37POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | AGP 37 G-METALL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.32000 | ¥71.32 |
10 | ¥64.49700 | ¥644.97 |
25 | ¥60.93080 | ¥1,523.27 |
50 | ¥59.44540 | ¥2,972.27 |
100 | ¥56.47230 | ¥5,647.23 |
250 | ¥50.52796 | ¥12,631.99 |
500 | ¥47.55570 | ¥23,777.85 |
1,000 | ¥41.61123 | ¥41,611.23 |