D37000ANE0/AA | ||
---|---|---|
DigiKey Part Number | 4306-D37000ANE0/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | D37000ANE0/AA | |
Description | D-SUB 37 B/S W/JACKSCREWS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,622.77000 | ¥1,622.77 |
10 | ¥1,503.72400 | ¥15,037.24 |
25 | ¥1,449.63680 | ¥36,240.92 |
50 | ¥1,438.81780 | ¥71,940.89 |