



A-HDF 62 LL/Z | |
|---|---|
DigiKey Part Number | AE11034-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 62 LL/Z |
Description | CONN D-SUB HD RCPT 62P SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDF 62 LL/Z Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥24.18100 | ¥241.81 |
| 40 | ¥21.92175 | ¥876.87 |
| 80 | ¥20.87450 | ¥1,669.96 |
| 120 | ¥20.28558 | ¥2,434.27 |
| 280 | ¥19.10782 | ¥5,350.19 |
| 520 | ¥18.29133 | ¥9,511.49 |
| 1,000 | ¥17.46698 | ¥17,466.98 |
| 2,520 | ¥16.36521 | ¥41,240.33 |










