10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIP 10Z-LC

DigiKey Part Number
HDP10S-ND
Manufacturer
Manufacturer Product Number
ADIP 10Z-LC
Description
CONN DIP HDR IDC 10POS VERT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ADIP 10Z-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.300" (7.62mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
10
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.48400¥74.84
25¥7.01280¥175.32
50¥6.67560¥333.78
180¥6.09822¥1,097.68
360¥5.80692¥2,090.49
540¥5.64306¥3,047.25
1,080¥5.37358¥5,803.47
2,520¥5.06176¥12,755.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.