


H2PXS-1036M | |
|---|---|
DigiKey Part Number | H2PXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1036M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥20.72600 | ¥207.26 |
| 25 | ¥19.62840 | ¥490.71 |
| 50 | ¥19.16980 | ¥958.49 |
| 100 | ¥18.25750 | ¥1,825.75 |
| 250 | ¥15.97512 | ¥3,993.78 |
| 500 | ¥15.51886 | ¥7,759.43 |
| 1,000 | ¥13.23669 | ¥13,236.69 |
| 2,500 | ¥12.32377 | ¥30,809.42 |




