


H2PXS-1036G | |
|---|---|
DigiKey Part Number | H2PXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1036G |
Description | DIP CABLE - HDP10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.00000 | ¥18.00 |
| 10 | ¥15.66700 | ¥156.67 |
| 25 | ¥15.00120 | ¥375.03 |
| 50 | ¥14.66660 | ¥733.33 |
| 100 | ¥14.00050 | ¥1,400.05 |
| 250 | ¥12.66684 | ¥3,166.71 |
| 500 | ¥11.66700 | ¥5,833.50 |
| 1,000 | ¥10.00024 | ¥10,000.24 |
| 2,500 | ¥9.33359 | ¥23,333.97 |




