


H2PXS-1018G | |
|---|---|
DigiKey Part Number | H2PXS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1018G |
Description | DIP CABLE - HDP10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥11.36100 | ¥113.61 |
| 25 | ¥10.87600 | ¥271.90 |
| 50 | ¥10.63600 | ¥531.80 |
| 100 | ¥10.15250 | ¥1,015.25 |
| 250 | ¥9.18564 | ¥2,296.41 |
| 500 | ¥8.46044 | ¥4,230.22 |
| 1,000 | ¥7.25172 | ¥7,251.72 |
| 2,500 | ¥6.76832 | ¥16,920.80 |




