


H2PXS-1006G | |
|---|---|
DigiKey Part Number | H2PXS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1006G |
Description | DIP CABLE - HDP10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥8.85400 | ¥88.54 |
| 25 | ¥8.49080 | ¥212.27 |
| 50 | ¥8.31000 | ¥415.50 |
| 100 | ¥7.94830 | ¥794.83 |
| 250 | ¥7.22568 | ¥1,806.42 |
| 500 | ¥6.50316 | ¥3,251.58 |
| 1,000 | ¥5.78058 | ¥5,780.58 |
| 2,500 | ¥5.23867 | ¥13,096.67 |




