


H6PPS-1018M | |
|---|---|
DigiKey Part Number | H6PPS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1018M |
Description | DIP CABLE - HDP10S/AE10M/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.65000 | ¥22.65 |
| 10 | ¥20.58300 | ¥205.83 |
| 25 | ¥19.49560 | ¥487.39 |
| 50 | ¥19.04100 | ¥952.05 |
| 100 | ¥18.13490 | ¥1,813.49 |
| 250 | ¥15.86804 | ¥3,967.01 |
| 500 | ¥15.41484 | ¥7,707.42 |
| 1,000 | ¥13.14788 | ¥13,147.88 |
| 2,500 | ¥12.24116 | ¥30,602.90 |




