
A-USBC-32M1-EG-GSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32M1-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32M1-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32M1-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EG-GSR01 |
Description | CONN PLUG USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥15.58000 | ¥155.80 |
| 25 | ¥14.60400 | ¥365.10 |
| 50 | ¥13.90420 | ¥695.21 |
| 100 | ¥13.24020 | ¥1,324.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥10.20493 | ¥4,081.97 |
| 800 | ¥9.71785 | ¥7,774.28 |
| 1,200 | ¥9.44386 | ¥11,332.63 |
| 2,000 | ¥9.33415 | ¥18,668.30 |











