
A-BAT-CH-C5-EA-ZTP2 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C5-EA-ZTP2-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C5-EA-ZTP2 |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.177" (4.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.26800 | ¥62.68 |
| 50 | ¥5.50740 | ¥275.37 |
| 100 | ¥5.20730 | ¥520.73 |
| 250 | ¥4.83532 | ¥1,208.83 |
| 500 | ¥4.57186 | ¥2,285.93 |
| 1,920 | ¥4.10074 | ¥7,873.42 |
| 3,840 | ¥3.87732 | ¥14,888.91 |
| 5,760 | ¥3.75232 | ¥21,613.36 |


