DA-TSSOP20-P65 | ||
---|---|---|
DigiKey Part Number | 4695-DA-TSSOP20-P65-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-TSSOP20-P65 | |
Description | TSSOP-20 TO DIP ADAPTER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.071" L x 0.740" W (27.20mm x 18.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
5 | ¥16.53400 | ¥82.67 |
10 | ¥16.10700 | ¥161.07 |
25 | ¥15.67000 | ¥391.75 |
50 | ¥15.23500 | ¥761.75 |
100 | ¥14.36470 | ¥1,436.47 |
250 | ¥13.49420 | ¥3,373.55 |
500 | ¥13.05910 | ¥6,529.55 |
1,000 | ¥12.62368 | ¥12,623.68 |