SMD to DIP TSSOP 20 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-TSSOP20

DigiKey Part Number
A888AR-ND
Manufacturer
Manufacturer Product Number
LCQT-TSSOP20
Description
SOCKET ADAPTER TSSOP TO 20DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP TSSOP 20 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.000" L x 0.700" W (25.40mm x 17.78mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.85000¥56.85
24¥45.42833¥1,090.28
48¥43.25896¥2,076.43
72¥42.03861¥3,026.78
120¥40.55042¥4,866.05
264¥38.35617¥10,126.03
504¥36.64645¥18,469.81
1,008¥34.89878¥35,177.97
2,520¥32.71672¥82,446.13
Manufacturers Standard Package