



DA-SC70-8-P50 | |
|---|---|
DigiKey Part Number | 4695-DA-SC70-8-P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-SC70-8-P50 |
Description | SOT70-8 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SC-70 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SC-70 |
Manufacturer Artekit Labs | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.500" L x 0.475" W (12.70mm x 12.07mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 5 | ¥16.73800 | ¥83.69 |
| 10 | ¥15.67200 | ¥156.72 |
| 25 | ¥14.43280 | ¥360.82 |
| 50 | ¥13.61400 | ¥680.70 |
| 100 | ¥12.88220 | ¥1,288.22 |
| 250 | ¥12.03120 | ¥3,007.80 |
| 500 | ¥11.46520 | ¥5,732.60 |
| 1,000 | ¥10.95841 | ¥10,958.41 |











