
DA-MSOP10-3X3P50 | |
|---|---|
DigiKey Part Number | 4695-DA-MSOP10-3X3P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-MSOP10-3X3P50 |
Description | MSOP-10 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted MSOP |
Manufacturer Artekit Labs | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.555" L x 0.441" W (14.10mm x 11.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 5 | ¥20.47600 | ¥102.38 |
| 10 | ¥19.18600 | ¥191.86 |
| 25 | ¥17.69440 | ¥442.36 |
| 50 | ¥16.70880 | ¥835.44 |
| 100 | ¥15.82550 | ¥1,582.55 |
| 250 | ¥14.79964 | ¥3,699.91 |
| 500 | ¥14.11722 | ¥7,058.61 |
| 1,000 | ¥13.50606 | ¥13,506.06 |











