
T000150 | |
|---|---|
DigiKey Part Number | 1050-1084-ND |
Manufacturer | |
Manufacturer Product Number | T000150 |
Description | MODULE TINKERKIT POTENTIOMETER |
Customer Reference | |
Detailed Description | Slide Potentiometer Human Interface TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Human Interface | |
Function | Slide Potentiometer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

