
AKX01025 | |
|---|---|
DigiKey Part Number | 1050-AKX01025-ND |
Manufacturer | |
Manufacturer Product Number | AKX01025 |
Description | ARDUINO STUDENT KIT ITALY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R3 MCU Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥630.13000 | ¥630.13 |


