B0506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0506

DigiKey Part Number
4679-B0506-ND
Manufacturer
Manufacturer Product Number
B0506
Description
ARDUCAM 1080P DAY/NIGHT VISION U
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Monochrome 1920 x 1080 Rolling CMOS USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arducam
Series
-
Packaging
Bulk
Part Status
Active
Color
Monochrome
Resolution
1920 x 1080
Frames per Second
30.0
Shutter
Rolling
Lens Mount
S
Sensor
OV2710
Type
CMOS
Interface
USB 2.0
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.34000¥441.34
5¥407.22200¥2,036.11
10¥394.50300¥3,945.03
25¥379.29360¥9,482.34
50¥368.88380¥18,444.19
100¥359.33100¥35,933.10