WDD81XN | ||
---|---|---|
DigiKey Part Number | WDD81XN-ND | |
Manufacturer | ||
Manufacturer Product Number | WDD81XN | |
Description | SOLDER REWORK STA 95W 1 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework (Hot Air), Soldering | |
Wattage | 95W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WDD81V | |
Supplied Iron, Tweezer, Handle | DXV80 | |
Supplied Tips/Nozzles | DX112 | |
Workstand | - | |
Temperature Range | 150°F ~ 850°F (66°C ~ 454°C) | |
Features | External Air, Programmable, Vacuum Delay | |
Tip Cleaner | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,115.15000 | ¥9,115.15 |