WD2000M | ||
---|---|---|
DigiKey Part Number | WD2000M-ND | |
Manufacturer | ||
Manufacturer Product Number | WD2000M | |
Description | DESOLDER SLDR STA 160W 2 CH 120V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Desoldering, Soldering | |
Wattage | 160W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder (2) | |
Base Unit | WD2M | |
Supplied Iron, Tweezer, Handle | WMRP, WMRT | |
Supplied Tips/Nozzles | RT3 | |
Workstand | WMRH, WMRTH | |
Temperature Range | 150°F ~ 850°F (66°C ~ 454°C) | |
Features | Auto Off, ESD Safe, LCD Display, Programmable | |
Tip Cleaner | Sponge |